833-014-544-803

Heilind Number:EDA833-014-544-803
Manufacturer:EDAC
Manufacturer Number:833-014-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-544-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts delivering a current of 3 A, it offers secure and efficient power transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for seamless integration with your board layout. This connector, with 14 positions in total, guarantees ample connectivity options for your devices. Its straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Upgrade your connection solutions with this essential component.