833-014-555-201

Heilind Number:EDA833-014-555-201
Manufacturer:EDAC
Manufacturer Number:833-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-555-201

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of contacts crafted from Copper Alloy. With a pitch of .156 inches and a total of 14 positions, it offers seamless integration for your electronic components. The straight mount orientation and a wide operating temperature range of -40 to 105°C ensure versatility in various setups. Elevate your PCB assembly with this reliable and efficient connector, perfect for applications in a range of industries.