833-014-555-203

Heilind Number:EDA833-014-555-203
Manufacturer:EDAC
Manufacturer Number:833-014-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-555-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vivid green hue, it not only stands out visually but also offers reliable functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, providing 14 positions for seamless board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its performance and durability for all your connectivity needs.