833-014-555-204

Heilind Number:EDA833-014-555-204
Manufacturer:EDAC
Manufacturer Number:833-014-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-555-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the dual rows offer enhanced versatility. The .156-inch pitch and .2-inch row spacing accommodate precise connections, making it ideal for a variety of applications. Boasting 14 positions and a 3A amperage, it ensures seamless power transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for board-to-board PCB connections.