833-014-555-808

Heilind Number:EDA833-014-555-808
Manufacturer:EDAC
Manufacturer Number:833-014-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. With a sleek design boasting UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows of 14 positions each, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees high conductivity and durability. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.