833-014-556-202

Heilind Number:EDA833-014-556-202
Manufacturer:EDAC
Manufacturer Number:833-014-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-556-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visual pop but also boasts a robust design, perfect for demanding applications. With a current rating of 3 A, this connector ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Equipped with two rows and 14 positions, it accommodates multiple connections with ease. The copper alloy contact material and .156-inch pitch further optimize signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.