833-014-556-212

Heilind Number:EDA833-014-556-212
Manufacturer:EDAC
Manufacturer Number:833-014-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-556-212

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuitry while ensuring seamless performance. With a current rating of 3 A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, provide efficient signal transfer across 14 positions. Designed for straight mounting orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Explore our wide range of connectors to find the perfect fit for your project.