833-014-556-802

Heilind Number:EDA833-014-556-802
Manufacturer:EDAC
Manufacturer Number:833-014-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-556-802

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and a temperature range of -40 to 105°C, it guarantees safe and efficient operation. The connector's 2-row design, .156-inch pitch, and .2-inch row spacing accommodate 14 positions, facilitating seamless board-to-board connections. Whether for industrial or consumer applications, its straight mount orientation offers versatility in installation. Trust this essential component for secure and high-speed data transmission in your PCB assemblies.