833-014-556-808

Heilind Number:EDA833-014-556-808
Manufacturer:EDAC
Manufacturer Number:833-014-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-556-808

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity, while its .156-inch pitch and .2-inch row spacing ensure secure assembly. With 14 positions available, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation facilitates simple installation, making it a versatile and essential component for your PCB connectivity needs.