833-014-556-812

Heilind Number:EDA833-014-556-812
Manufacturer:EDAC
Manufacturer Number:833-014-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-556-812

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Boasting a vibrant Green color, it not only adds visual appeal but also ensures easy identification. Crafted from robust UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating accommodating various power requirements. With 14 positions and a .156-inch pitch, it provides ample connectivity options while maintaining a compact form factor. Designed for straight mount orientation, it seamlessly integrates into your system layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Ideal for board-to-board connections, it falls under the category of essential PCB connectors, offering seamless and secure connectivity. Upgrade your setup with this high-performance Card Edge Connector.