833-014-558-102

Heilind Number:EDA833-014-558-102
Manufacturer:EDAC
Manufacturer Number:833-014-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with 14 positions, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees reliability in any application. Crafted with precision, the contact material is Copper Alloy, facilitating efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers convenience in assembly. Its right-angle mount orientation further aids in space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices, making it a must-have component in your inventory.