833-014-558-104

Heilind Number:EDA833-014-558-104
Manufacturer:EDAC
Manufacturer Number:833-014-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 copper alloy contact positions, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.