833-014-558-107

Heilind Number:EDA833-014-558-107
Manufacturer:EDAC
Manufacturer Number:833-014-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-107

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in a sleek Green color. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row layout and a pitch of .156 inches, it offers seamless integration into your board setup, while the right-angle mount orientation allows for efficient space utilization. Boasting 14 positions and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs in a wide range of applications. Trust in its robust construction and precision engineering to deliver consistent performance in your electronic projects.