833-014-558-108

Heilind Number:EDA833-014-558-108
Manufacturer:EDAC
Manufacturer Number:833-014-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed in a sleek green hue, this connector boasts a single row configuration with 14 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments with a wide temperature range of -40 to 105 °C. The copper alloy contact material and 3A amperage offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation provides flexibility in positioning, making it a versatile choice for your electronic projects. Explore our range of connectors and elevate your PCB assembly process with ease.