833-014-558-112

Heilind Number:EDA833-014-558-112
Manufacturer:EDAC
Manufacturer Number:833-014-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its vibrant green color not only adds a pop of visual appeal but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row layout and 14 positions, it offers ample space for secure connections. The copper alloy contact material and a pitch of .156 inches ensure reliable conductivity. Its right-angle mount orientation allows for efficient PCB assembly, while a wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade to this connector for seamless and robust board-to-board connections.