833-014-558-201

Heilind Number:EDA833-014-558-201
Manufacturer:EDAC
Manufacturer Number:833-014-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 14 positions, it offers ample connectivity options, perfect for intricate circuitry. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the right-angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices. Explore our range of connectors to elevate your PCB assembly process.