833-014-558-207

Heilind Number:EDA833-014-558-207
Manufacturer:EDAC
Manufacturer Number:833-014-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-207

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 14 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, it streamlines assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity standards with this essential component.