833-014-558-602

Heilind Number:EDA833-014-558-602
Manufacturer:EDAC
Manufacturer Number:833-014-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 positions in a single row, this connector offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the 3A amperage rating ensures efficient power transmission. Its right-angle mount orientation and .156-inch pitch make for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assembly with this essential connector, a must-have in your electronic projects.