833-014-558-604

Heilind Number:EDA833-014-558-604
Manufacturer:EDAC
Manufacturer Number:833-014-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 14 positions, offering ample opportunities for circuit board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The vibrant green color not only adds a pop of visual interest but also signifies its eco-friendly construction. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise and secure PCB connections. Its right-angle mount orientation allows for flexible installation, while its robust construction withstands temperatures ranging from -40 to 105°C. Ideal for various applications, this Card Edge Connector guarantees efficient power transmission with a maximum amperage of 3A. Upgrade your connectivity solutions with this essential component.