833-014-558-608

Heilind Number:EDA833-014-558-608
Manufacturer:EDAC
Manufacturer Number:833-014-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 14 positions, ensuring reliable performance in your circuitry. The right-angle mount orientation allows for space-efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.