833-014-558-612

Heilind Number:EDA833-014-558-612
Manufacturer:EDAC
Manufacturer Number:833-014-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green exterior, this connector is not only visually striking but also boasts impressive functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row design with 14 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for seamless board-to-board connections. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 degrees Celsius, it excels even in harsh environments. Elevate your electronic assemblies with this essential component.