833-014-558-803

Heilind Number:EDA833-014-558-803
Manufacturer:EDAC
Manufacturer Number:833-014-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-803

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance in printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitate secure and efficient connections. The copper alloy contacts guarantee excellent conductivity. Offering right-angle mount orientation, this connector is versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.