833-014-558-808

Heilind Number:EDA833-014-558-808
Manufacturer:EDAC
Manufacturer Number:833-014-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Featuring 14 positions, it's perfect for multi-functional setups. The right-angle mount orientation allows for convenient installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficiency and durability. Explore seamless interconnection solutions with this essential component.