833-014-558-812

Heilind Number:EDA833-014-558-812
Manufacturer:EDAC
Manufacturer Number:833-014-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-558-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 14 positions and a .156-inch pitch, it ensures secure and efficient board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Explore this essential component in our lineup of high-quality connectors.