833-014-559-101

Heilind Number:EDA833-014-559-101
Manufacturer:EDAC
Manufacturer Number:833-014-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-559-101

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a vivid green hue. With a single row design featuring 14 positions, it offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in operation. The right angle mount orientation ensures versatility in assembling your circuit boards. With a low amperage rating of 3A and a pitch of .156 inches, it meets industry standards for efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.