833-014-559-803

Heilind Number:EDA833-014-559-803
Manufacturer:EDAC
Manufacturer Number:833-014-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in classic Green. Designed for optimal performance, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material guarantees excellent conductivity. With two rows and 14 positions, it accommodates a wide range of connections. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. The right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Explore its full potential in enhancing your PCB connectivity needs.