833-014-559-804

Heilind Number:EDA833-014-559-804
Manufacturer:EDAC
Manufacturer Number:833-014-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-559-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures secure and stable performance. Featuring a green color for easy identification, it offers two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation makes it suitable for compact spaces, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee versatility and resilience. Perfect for applications requiring board-to-board connectivity, this connector is a must-have in your toolkit.