833-014-560-202

Heilind Number:EDA833-014-560-202
Manufacturer:EDAC
Manufacturer Number:833-014-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With an amperage rating of 3 A, it offers robust power transmission capabilities. The connector's double-row design accommodates 14 positions, facilitating efficient signal routing on your board. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it enables precise mating with compatible components. Whether you require straight mounting orientation or have specific temperature requirements, our connector, with an operating range of -40 to 105 °C, delivers exceptional performance. Explore seamless board-to-board connectivity with this essential component for your electronic projects.