833-014-560-203

Heilind Number:EDA833-014-560-203
Manufacturer:EDAC
Manufacturer Number:833-014-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only stands out visually but also boasts impressive performance specifications. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission and safety. Its dual row design, crafted from copper alloy contact material, offers 14 positions for versatile connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connection solutions with this essential component.