833-014-560-207

Heilind Number:EDA833-014-560-207
Manufacturer:EDAC
Manufacturer Number:833-014-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. This connector, with a double row design and 14 positions, offers ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure interconnections in your electronic setups.