833-014-560-212

Heilind Number:EDA833-014-560-212
Manufacturer:EDAC
Manufacturer Number:833-014-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-212

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for high-performance applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers secure and efficient board-to-board connectivity. The straight mount orientation and 14 positions provide versatility in installation, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solution with this essential component.