833-014-560-802

Heilind Number:EDA833-014-560-802
Manufacturer:EDAC
Manufacturer Number:833-014-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, available in a vibrant green hue. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With two rows of contact points made from robust Copper Alloy, it provides stable and secure connections. Featuring a .156 inch pitch and .2 inch row spacing, it offers precise alignment for seamless integration. With 14 positions, it allows for versatile board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.