833-014-560-803

Heilind Number:EDA833-014-560-803
Manufacturer:EDAC
Manufacturer Number:833-014-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features durable Copper Alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows of 14 positions each, it offers versatile functionality for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.