833-014-560-804

Heilind Number:EDA833-014-560-804
Manufacturer:EDAC
Manufacturer Number:833-014-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-804

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a reliable amperage rating of 3A, it ensures stable power transmission. The connector boasts a dual-row configuration, offering versatility in connecting various devices. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With 14 positions available, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures compatibility in diverse environments. Trust in this essential component for your connectivity needs.