833-014-560-808

Heilind Number:EDA833-014-560-808
Manufacturer:EDAC
Manufacturer Number:833-014-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-014-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-014-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage rating and features durable Copper Alloy contacts for reliable signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures utmost safety, while the double-row configuration with 14 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its straight mount orientation for seamless integration, making it an indispensable component for your electronic setups. Available in a sleek green color, it not only delivers on performance but also adds a touch of style to your designs. Elevate your connectivity game with this essential component.