833-015-500-102

Heilind Number:EDA833-015-500-102
Manufacturer:EDAC
Manufacturer Number:833-015-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-500-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with fifteen positions, ensuring seamless integration into your circuit board setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient electrical conductivity. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.