833-015-520-101

Heilind Number:EDA833-015-520-101
Manufacturer:EDAC
Manufacturer Number:833-015-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures optimum conductivity. Featuring a single row layout with 15 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and reliable board-to-board connectivity.