833-015-520-102

Heilind Number:EDA833-015-520-102
Manufacturer:EDAC
Manufacturer Number:833-015-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring secure and efficient power transmission. With 15 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation and single-row configuration make installation a breeze. Trust in our connector for optimal performance and longevity in your projects.