833-015-520-107

Heilind Number:EDA833-015-520-107
Manufacturer:EDAC
Manufacturer Number:833-015-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 15 positions, offering seamless integration for your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity game with this essential component.