833-015-520-108

Heilind Number:EDA833-015-520-108
Manufacturer:EDAC
Manufacturer Number:833-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 15 positions, ensuring seamless communication between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse power needs. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly. Upgrade your connectivity solutions with this green-colored connector.