833-015-520-602

Heilind Number:EDA833-015-520-602
Manufacturer:EDAC
Manufacturer Number:833-015-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-602

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row layout and a 0.156-inch pitch, it offers seamless integration for your circuitry. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. With 15 positions available, it provides ample room for connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in extreme conditions. Perfect for various applications, this connector guarantees efficient and secure board-to-board connections. Upgrade your electronic systems with this essential component today.