833-015-520-603

Heilind Number:EDA833-015-520-603
Manufacturer:EDAC
Manufacturer Number:833-015-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Its single row design with 15 positions and a pitch of .156 inches allows for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Trust in this connector for robust and stable performance in your electronic projects.