833-015-520-604

Heilind Number:EDA833-015-520-604
Manufacturer:EDAC
Manufacturer Number:833-015-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only stands out but also ensures seamless performance. Engineered with a high amperage capacity of 3A, it guarantees reliable power transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability for long-term use. With a single row configuration and 15 positions, this connector provides ample connectivity options for your electronic components. The copper alloy contact material and a pitch of .156 in deliver efficient signal transmission, while a row spacing of .2 in allows for easy installation. Designed for straight mount orientation, it can be effortlessly integrated into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with our high-quality Card Edge Connector.