833-015-520-607

Heilind Number:EDA833-015-520-607
Manufacturer:EDAC
Manufacturer Number:833-015-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-607

Detailed Description

Enhance your PCB connectivity with this reliable and versatile Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row design and 15 positions, it offers seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient and stable performance. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, this connector is a must-have in your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.