833-015-520-608

Heilind Number:EDA833-015-520-608
Manufacturer:EDAC
Manufacturer Number:833-015-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-520-608

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a sleek Green finish. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. Featuring a single row layout with 15 positions and a .156-inch pitch, it ensures seamless integration on your board. The Copper Alloy contact material guarantees efficient conductivity, while a row spacing of .2 inches offers convenient installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component.