833-015-521-101

Heilind Number:EDA833-015-521-101
Manufacturer:EDAC
Manufacturer Number:833-015-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-521-101

Detailed Description

Enhance connectivity with this durable Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a maximum amperage of 3 A, making it suitable for power-intensive tasks. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior heat resistance and durability. With a single row design and 15 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Its straight mount orientation simplifies installation on PCBs, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for a range of applications, from industrial machinery to consumer electronics.