833-015-521-104

Heilind Number:EDA833-015-521-104
Manufacturer:EDAC
Manufacturer Number:833-015-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-521-104

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The single-row design features 15 positions, each crafted with copper alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this high-quality connector, a must-have in the world of electronic engineering.