833-015-521-107

Heilind Number:EDA833-015-521-107
Manufacturer:EDAC
Manufacturer Number:833-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into circuit boards, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term functionality. With a single row design and 15 positions, it efficiently accommodates various connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation and broad operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and secure board-to-board connections in your electronic assemblies.