833-015-521-603

Heilind Number:EDA833-015-521-603
Manufacturer:EDAC
Manufacturer Number:833-015-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts high durability with a housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 15 positions, it offers efficient signal transmission in compact spaces. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable conductivity and stability. The straight mount orientation and .2-inch row spacing make installation a breeze, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.