833-015-521-608

Heilind Number:EDA833-015-521-608
Manufacturer:EDAC
Manufacturer Number:833-015-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability in any application. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring a single row layout with 15 positions, it offers ample room for your components. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Upgrade your setup with this essential component, perfect for various electronic projects.